Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NLT8MP-BAGCopy |
| Order Code | 9991980 |
| Product Range | speakON STX |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NLT8MP-BAGCopy |
| Order Code | 9991980 |
| Product Range | speakON STX |
| Technical Datasheet | |
| Product Range | speakON STX |
| No. of Contacts | 8 Contact |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Chassis Mount |
| Contact Plating | Silver Plated Contacts |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for NLT8MP-BAG
4 Products Found
Product Overview
The NLT8MP-BAG from Neutrik is an 8 pole speakON male chassis connector with black chrome metal housing, solder or 1/4" flat tabs. This male chassis connector is especially designed for heavy duty amplifier/loudspeaker applications.
- Extremely robust metal housing designed for harsh and demanding environment
- Current rating 40A continuous, 50A audio with 50% duty cycle
- Uses precise quick lock system
- Rated insulation voltage is 250V
- Spring copper with silver plating contacts and black plating zinc die-cast shell
- Polyamide insert
- Flammability rating meets UL94 HB
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Notes
This speakON chassis connector is not to be used as an AC mains or power supply connector.
Technical Specifications
| Product Range | speakON STX |
|---|---|
| Gender | Plug |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (10-Jun-2022) |
| No. of Contacts | 8 Contact |
|---|---|
| Connector Mounting | Chassis Mount |
| Connector Body Material | Metal Body |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .054 |
