Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NSSC-1Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4737460 |
| Product Range | NSSC-x Series |
| Your Part Number | |
| Technical Datasheet |
42 In Stock
60 more incoming. You can reserve stock now
42 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.657.620 |
| 10+ | Rs.655.720 |
| 100+ | Rs.612.000 |
| 250+ | Rs.608.200 |
| 500+ | Rs.604.400 |
| 1000+ | Rs.592.320 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.657.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NSSC-1Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4737460 |
| Product Range | NSSC-x Series |
| Technical Datasheet | |
| Accessory Type | Spring Loaded Sealing Self-Closing Cap |
| For Use With | Neutrik NAC3MPX-TOP and NAC3MPX-WOT-TOP Connectors |
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | NSSC-x Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Accessory Type | Spring Loaded Sealing Self-Closing Cap |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | Neutrik NAC3MPX-TOP and NAC3MPX-WOT-TOP Connectors |
|---|---|
| Product Range | NSSC-x Series |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .014 |
