Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NSSC-3Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4737472 |
| Product Range | NSSC-x Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
9 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,126.420 |
| 10+ | Rs.1,045.980 |
| 25+ | Rs.1,041.140 |
| 100+ | Rs.1,036.290 |
| 250+ | Rs.1,015.570 |
| 500+ | Rs.994.840 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,126.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NSSC-3Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4737472 |
| Product Range | NSSC-x Series |
| Technical Datasheet | |
| Accessory Type | Spring Loaded Sealing Self-Closing Cap |
| For Use With | Neutrik powerCON Receptacles, NAC3PX-TOP Connector |
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | NSSC-x Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Accessory Type | Spring Loaded Sealing Self-Closing Cap |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | Neutrik powerCON Receptacles, NAC3PX-TOP Connector |
|---|---|
| Product Range | NSSC-x Series |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04433 |
