Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoMJPE32C-QZCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4719756RL
Cut Tape4719756
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.56.710 | Rs.283.55 |
| Total Price | Rs.283.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.56.710 |
| 10+ | Rs.35.290 |
| 100+ | Rs.22.620 |
| 500+ | Rs.17.130 |
| 1000+ | Rs.13.870 |
| 5000+ | Rs.13.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMJPE32C-QZCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4719756RL
Cut Tape4719756
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Continuous Collector Current3A
Power Dissipation2.2W
Transistor Case StyleCFP15B
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency105MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
3A
Transistor Case Style
CFP15B
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max
100V
Power Dissipation
2.2W
Transistor Mounting
Surface Mount
Transition Frequency
105MHz
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
