Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NSF040120T1A1-QHPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5033210 |
| Your Part Number | |
| Technical Datasheet |
780 In Stock
Need more?
780 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.895.990 |
| 5+ | Rs.812.190 |
| 10+ | Rs.716.060 |
| 50+ | Rs.682.970 |
| 100+ | Rs.648.670 |
| 250+ | Rs.612.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.895.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NSF040120T1A1-QHPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5033210 |
| Technical Datasheet | |
| MOSFET Module Configuration | Single |
| Channel Type | N Channel |
| Continuous Drain Current Id | 50A |
| Drain Source Voltage Vds | 1.2kV |
| Drain Source On State Resistance | 0.06ohm |
| Transistor Case Style | QDPAK |
| No. of Pins | 22Pins |
| Rds(on) Test Voltage | 18V |
| Gate Source Threshold Voltage Max | 2.9V |
| Power Dissipation | 217W |
| Operating Temperature Max | 175°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| MOSFET Module Configuration | Single |
|---|---|
| Continuous Drain Current Id | 50A |
| Drain Source On State Resistance | 0.06ohm |
| No. of Pins | 22Pins |
| Gate Source Threshold Voltage Max | 2.9V |
| Operating Temperature Max | 175°C |
| SVHC | No SVHC (04-Feb-2026) |
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 1.2kV |
| Transistor Case Style | QDPAK |
| Rds(on) Test Voltage | 18V |
| Power Dissipation | 217W |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
