Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No410-379Copy
Manufacturer Standard Lead Time4 weeks
Order Code4772154
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,825.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,825.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No410-379Copy
Manufacturer Standard Lead Time4 weeks
Order Code4772154
For Use WithDigilent FPGA Development Boards
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
410-379 is a Digilent Pmod I2S2 featuring a Cirrus CS5343 Multi-Bit Audio A/D Converter and a Cirrus CS4344 Stereo D/A Converter, each connected to 3.5mm Audio Jacks. These circuits allow a system board to transmit and receive stereo audio signals via the I2S protocol. The Pmod I2S2 supports 24-bit resolution per channel at input sample rates up to 108kHz.
- Stereo 24-bit A/D and D/A converters for I2S audio input and output
- Standard 1/8“ (3.5mm) stereo audio jacks
- Optional automatic serial clock generation for audio input
- 12-pin Pmod Port with two I2S interfaces
- Follows the Digilent Pmod Interface Specification 1.2
Contents
Pmod I2S2, Custom anti-static Pmod packaging.
Notes
1 year warranty.
Technical Specifications
Accessory Type
Pmod I2S2: Multi-Bit Audio A/D Converter and Stereo D/A Converter
Product Range
-
For Use With
Digilent FPGA Development Boards
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
