Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No782621-05Copy
Manufacturer Standard Lead Time21 weeks
Order Code5128711
Product RangePXIe-5160
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,663,500.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,663,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782621-05Copy
Manufacturer Standard Lead Time21 weeks
Order Code5128711
Product RangePXIe-5160
Technical Datasheet
Product RangePXIe-5160
Scope Channels2 Channel
Bandwidth500MHz
Sampling Rate2.5GSPS
Display Memory Depth-
Calculated Rise Time750ps
Kit ContentsPXIe-5160 PXI Oscilloscope
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
1 year warranty.
Technical Specifications
Product Range
PXIe-5160
Bandwidth
500MHz
Display Memory Depth
-
Kit Contents
PXIe-5160 PXI Oscilloscope
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
2.5GSPS
Calculated Rise Time
750ps
Manufacturer Warranty
1 Year
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:3A002.h
EU ECCN:3A002.h
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
