Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No785577-01Copy
Order Code3875710
Product RangeNI ELVIS III
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No785577-01Copy
Order Code3875710
Product RangeNI ELVIS III
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeEducation / Hobby
Application Sub TypeFPGA
Kit ContentsNI ELVIS with Integrated Instrumentation and Control I/O
Product RangeNI ELVIS III
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Education / Hobby
Kit Contents
NI ELVIS with Integrated Instrumentation and Control I/O
SVHC
To Be Advised
Silicon Core Number
-
Application Sub Type
FPGA
Product Range
NI ELVIS III
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.15
