Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No780538-01Copy
Order Code3621723
Product RangeNI-9481E
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.37,000.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.37,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780538-01Copy
Order Code3621723
Product RangeNI-9481E
Technical Datasheet
Product TypeElectromechanical
Sampling Rate-
Resolution-
No. of Input Channels-
No. of Output Channels4Channels
No. of I/O's-
Operating Temperature Range-40°C to +85°C
For Use WithNI DAQ Systems
Product RangeNI-9481E
SVHCTo Be Advised
Product Overview
The sbRIO-9481 directly connects to a wide array of industrial devices such as motors, actuators, and DC devices. Each channel provides access to an electromechanical relay for switching signals up to 60 VDC (1 A) or 250 Vrms (2 A), features channel-to-channel isolation, and has a LED that indicates the status. Non-enclosed modules are designed for OEM applications.
Technical Specifications
Product Type
Electromechanical
Resolution
-
No. of Output Channels
4Channels
Operating Temperature Range
-40°C to +85°C
Product Range
NI-9481E
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
For Use With
NI DAQ Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12