Print Page
NJG1127HB6-TE1
Low-Noise Amplifier, 760MHz to 880MHz, 9dB, 2.65V to 4V, 1-Channel, USB8-B6-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1127HB6-TE1Copy
Order Code5012595
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1127HB6-TE1Copy
Order Code5012595
Technical Datasheet
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels1Channels
Frequency Response RF Min760MHz
Frequency Response RF Max880MHz
Gain Typ9dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min2.65V
Supply Voltage Max4V
IC Case / PackageUSB8-B6
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
760MHz
Gain Typ
9dB
Supply Voltage Min
2.65V
IC Case / Package
USB8-B6
Operating Temperature Min
-40°C
Product Range
-
No. of Channels
1Channels
Frequency Response RF Max
880MHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
4V
No. of Pins
8Pins
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001