Print Page
NJG1155UX2-TE1
Low-Noise Amplifier, 1.55GHz to 1.615GHz, -16dB, 1.5V to 3.3V, 1-Channel, EPFFP6-X2-6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1155UX2-TE1Copy
Order Code5012602
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1155UX2-TE1Copy
Order Code5012602
Technical Datasheet
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels1Channels
Frequency Response RF Min1.55GHz
Frequency Response RF Max1.615GHz
Gain Typ-16dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max3.3V
IC Case / PackageEPFFP6-X2
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
1.55GHz
Gain Typ
-16dB
Supply Voltage Min
1.5V
IC Case / Package
EPFFP6-X2
Operating Temperature Min
-40°C
Product Range
-
No. of Channels
1Channels
Frequency Response RF Max
1.615GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.3V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85176290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001