Print Page
NJM2702V-TE1
Audio Control, Audio Processor, 4.7V to 13V, SSOP, 10 Pins, -40 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2702V-TE1Copy
Manufacturer Standard Lead Time1 weeks
Order Code5012555
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | Rs.148.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
Rs.297,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2702V-TE1Copy
Manufacturer Standard Lead Time1 weeks
Order Code5012555
Technical Datasheet
Audio Control TypeAudio Processor
Supply Voltage Range4.7V to 13V
Control Interface-
Audio IC Case StyleSSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Audio Control Type
Audio Processor
Control Interface
-
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Range
4.7V to 13V
Audio IC Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001