Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNLD ELECTRONIC
Manufacturer Part NoNLD29W9045W0500Copy
Order Code1655571
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerNLD ELECTRONIC
Manufacturer Part NoNLD29W9045W0500Copy
Order Code1655571
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourWhite
Operating Voltage28V
Mounting Hole Dia8mm
Forward Current If17mA
Luminous Intensity1.1cd
IP / NEMA RatingIP67
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
White
Mounting Hole Dia
8mm
Luminous Intensity
1.1cd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
28V
Forward Current If
17mA
IP / NEMA Rating
IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
