Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715MS-23T-B50-A00Copy
Order Code1545837
Product Range4715MS
Also Known As11938MB-B3N-EA-00
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715MS-23T-B50-A00Copy
Order Code1545837
Product Range4715MS
Also Known As11938MB-B3N-EA-00
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM102CFM
Noise Rating41dBA
Power Rating14W
Rated Speed2900rpm
Power Connection TypeTerminals
Current Rating100mA
IP Rating-
Air Flow - m3/min2.9m³/min
Product Range4715MS
SVHCNo SVHC (17-Dec-2015)
Alternatives for 4715MS-23T-B50-A00
4 Products Found
Product Overview
The 4715MS-23T-B50-A00 is an AC Axial Fan, can be an integral part of a cooling solution for heat-generating applications.
- Shaded Pole Induction Motor
- Impedance Protection
- 10MΩ or Over with a 500VDC Megger Insulation Resistance
- 50,000-hour Expected Life
- Aluminium Casing
- Polycarbonate (Glass Fibre-containing) Impeller
- Ball Bearing
- 22AWG, UL3266, CSA CLR52 Lead Wire or Faston #110 or Equivalent Terminal
- 2600/2900RPM Speed
- 88.2/102CFM Maximum Air Flow
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
41dBA
Rated Speed
2900rpm
Current Rating
100mA
Air Flow - m3/min
2.9m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
102CFM
Power Rating
14W
Power Connection Type
Terminals
IP Rating
-
Product Range
4715MS
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.568352
