Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No954-015-030R121Copy
Order Code2124417
Product RangeARMOR 954 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerNORCOMP
Manufacturer Part No954-015-030R121Copy
Order Code2124417
Product RangeARMOR 954 Series
Technical Datasheet
Product RangeARMOR 954 Series
D Sub Shell SizeDA
Cable Exit Angle45°
Connector Body MaterialZinc Body
Product Overview
The ARMOR 954 series D-Sub Backshell is designed for rugged/robust applications. It is featuring all metal die cast housing and this backshell offers high reliability performance for the most challenging design applications. It is available in 4 industry sizes/positions (9, 15, 25 and 37). The 2 piece grommet with various IDs included to enhance shielding and provides positive retention.
- Die cast for excellent shielding
- Slide locks and posts must be purchased separately
- Perimeter sealing lips for secure assembly
- Die cast metal shells provide excellent EMI/RFI shielding
- Plated with high quality nickel finish
- Available in a variety of cable entries
- Compression or mechanical strain reliefs
- Various mating hardware available
Applications
Industrial, Aerospace, Defence, Military, Avionics
Technical Specifications
Product Range
ARMOR 954 Series
Cable Exit Angle
45°
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0467
