Print Page
NRF93M1-LABA-R
Cellular Module, LTE, GPIO/UART/USB, Solder Pad, 3.3 to 4.5 V, -40 to 85°C, CE RED, 15.8x17.7x2.4mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF93M1-LABA-RCopy
Order Code5121027
Product RangenRF93M1 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,820.790 |
| 5+ | Rs.1,799.140 |
| 10+ | Rs.1,777.490 |
| 50+ | Rs.1,771.740 |
| 100+ | Rs.1,735.990 |
| 250+ | Rs.1,727.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,820.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF93M1-LABA-RCopy
Order Code5121027
Product RangenRF93M1 Series
Technical Datasheet
Supply Voltage Range3.3V to 4.5V
Operating Temperature Range-40°C to +85°C
CertificationsCE RED
InterfacesGPIO, UART, USB
Product RangenRF93M1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Range
3.3V to 4.5V
Certifications
CE RED
Product Range
nRF93M1 Series
Operating Temperature Range
-40°C to +85°C
Interfaces
GPIO, UART, USB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001