Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVE |
|---|---|
| Manufacturer Part No | IL611-1ECopy |
| Order Code | 1139035 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NVE |
|---|---|
| Manufacturer Part No | IL611-1ECopy |
| Order Code | 1139035 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Input Level | - |
| Output Level | CMOS |
| Isolation IC Type | Passive Input Digital Isolator |
| Isolation Type | Magnetic |
| Isolation Voltage | 2500V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 2 - 1 year |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Output Level | CMOS |
| Isolation Type | Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| Supply Voltage Min | 3V |
|---|---|
| IC Case / Package | MSOP |
| Input Level | - |
| Isolation IC Type | Passive Input Digital Isolator |
| Isolation Voltage | 2500V |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000045 |
