Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoBFG540W/XCopy
Order Code
Re-Reel1349659RL
Cut Tape1349659
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerNXP
Manufacturer Part NoBFG540W/XCopy
Order Code
Re-Reel1349659RL
Cut Tape1349659
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max15V
Power Dissipation500mW
Continuous Collector Current120mA
Transistor Case StyleSOT-343
No. of Pins4Pins
DC Current Gain hFE Min120hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The BFG540W/X is a NPN silicon epitaxial planar Wideband Transistor encapsulated in a plastic package. The device is intended for RF front end wideband applications in the GHz range, such as analogue and digital cellular telephones, cordless telephones (CT2, CT3, PCN, DECT), radar detectors, pagers, satellite television tuners (SATV), MATV/CATV amplifiers and repeater amplifiers in fibre-optic systems.
- High power gain
- Low noise figure
- High transition frequency
- Gold metallization ensures excellent reliability
Applications
Industrial, RF Communications, Communications & Networking, Fibre Optics, Power Management
Technical Specifications
Transistor Polarity
NPN
Power Dissipation
500mW
Transistor Case Style
SOT-343
DC Current Gain hFE Min
120hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max
15V
Continuous Collector Current
120mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
