Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | BR100-03Copy |
| Order Code | 1097280 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | BR100-03Copy |
| Order Code | 1097280 |
| Technical Datasheet | |
| Breakover Voltage Min | - |
| Breakover Voltage Max | - |
| Breakover Current Max | 50µA |
| Diac / Sidac Case Style | - |
| No. of Pins | 2Pins |
| Type | DIAC |
| Operating Temperature Max | 100°C |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Breakover Voltage Min | - |
|---|---|
| Breakover Current Max | 50µA |
| No. of Pins | 2Pins |
| Operating Temperature Max | 100°C |
| Product Range | - |
| Breakover Voltage Max | - |
|---|---|
| Diac / Sidac Case Style | - |
| Type | DIAC |
| Thyristor Mounting | Through Hole |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85413010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000137 |
