Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | DSPB56362AG120Copy |
| Order Code | 1148362 |
| Product Range | DSP56300 |
| Technical Datasheet | |
| DSP Type | Fixed Point |
| Data Bus Width | 24 bit |
| IC Case / Package | LQFP |
| No. of Pins | 144Pins |
| No. of MIPS | 120MIPS |
| Interfaces | ESAI, HPI, I2C, SPI |
| No. of Cores | 1Cores |
| Supply Voltage Min | 3.14V |
| Supply Voltage Max | 3.46V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Product Range | DSP56300 |
Product Overview
The DSPB56362AG120 is a 24-bit high-performance symphony Digital Signal Processor feature reduced power dissipation. A general purpose DSP56362 is available as well as a multimode, multichannel audio decoder for surround sound decoders and digital versatile disk (DVD) players. The DSP56362 supports all of the popular multichannel audio decoding formats, including Dolby digital surround, moving picture experts group standard 2 (MPEG2) and digital theatre systems (DTS), in a single device with sufficient MIPS resources for customer defined post-processing features such as bass management, 3D virtual surround, Lucas film THX5.1, sound field processing and advanced equalization.
- Multimode, multichannel decoder software functionality
- Digital audio post-processing capabilities
- Digital signal processing core
- On-chip memories
- Off-chip memory expansion
- Peripheral and support circuits
- Reduced power dissipation
Applications
Audio, Signal Processing, Consumer Electronics
Technical Specifications
| DSP Type | Fixed Point |
|---|---|
| IC Case / Package | LQFP |
| No. of MIPS | 120MIPS |
| No. of Cores | 1Cores |
| Supply Voltage Max | 3.46V |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Data Bus Width | 24 bit |
|---|---|
| No. of Pins | 144Pins |
| Interfaces | ESAI, HPI, I2C, SPI |
| Supply Voltage Min | 3.14V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Product Range | DSP56300 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .031247 |

