Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | DSPB56364AF100Copy |
| Order Code | 1148363 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | DSPB56364AF100Copy |
| Order Code | 1148363 |
| Technical Datasheet | |
| DSP Type | Fixed Point |
| Data Bus Width | 24 bit |
| IC Case / Package | TQFP |
| No. of Pins | 100Pins |
| No. of MIPS | 100MIPS |
| Interfaces | ESAI, I2C, SPI |
| No. of Cores | 1Cores |
| Supply Voltage Min | 3.14V |
| Supply Voltage Max | 3.46V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Product Range | - |
Technical Specifications
| DSP Type | Fixed Point |
|---|---|
| IC Case / Package | TQFP |
| No. of MIPS | 100MIPS |
| No. of Cores | 1Cores |
| Supply Voltage Max | 3.46V |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Data Bus Width | 24 bit |
|---|---|
| No. of Pins | 100Pins |
| Interfaces | ESAI, I2C, SPI |
| Supply Voltage Min | 3.14V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000686 |
