Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | M9328MX21ADSECopy |
| Order Code | 1579768 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | M9328MX21ADSECopy |
| Order Code | 1579768 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Silicon Manufacturer | NXP |
| No. of Bits | 32bit |
| Silicon Family Name | i.MX21 |
| Core Architecture | ARM |
| Core Sub-Architecture | ARM9 |
| Silicon Core Number | i.MX2 |
| Kit Contents | Base Board, CPU Board, LCD Display Panel |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The M9328MX21ADSE is an i.MX21 MCU application development system. The application development system has 19 connectors and sockets that support application software, target board debugging, and optional circuit cards. A separate LCD display panel and a separate keypad are supplied with the application development system. When you connect the LCD panel and keypad to the application development system base board, they align with each other.
- Multimedia application processor i.MX21
- Two clock source crystals, 32.768KHz and 26MHz
- Multi ICE debug support
- Two 8MB × 16bit burst flash memory devices configured as one 32MB, 32bit device
- Two 16MB × 16bit SDRAM devices configured as one 64MB, 32bit device
- High speed expansion connectors for adding optional cards
- Memory mapped expansion I/O
- Software readable board revisions
- Configuration and user definable DIP switches
- SD/MMC memory card connector
Applications
Multimedia, Portable Devices, Consumer Electronics, Audio
Contents
Never supply more than 5.5V power to your M9328MX21ADSE. Doing so can damage board components.
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Silicon Family Name | i.MX21 |
| Core Sub-Architecture | ARM9 |
| Kit Contents | Base Board, CPU Board, LCD Display Panel |
| SVHC | No SVHC (15-Jan-2019) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | i.MX2 |
| Product Range | TUK SGACK902S Keystone Coupler |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389000 |
| US ECCN: | 5A992 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
