
Product Information
Product Overview
The MC68332ACAG25 is a highly-integrated 32-bit Modular Microcontroller combines high-performance data manipulation capabilities with powerful peripheral subsystems. The MCU is built up from standard modules that interface through a common intermodule bus (IMB). Standardization facilitates rapid development of devices tailored for specific applications. The MCU incorporates a 32-bit CPU (CPU32), a system integration module (SIM), a time processor unit (TPU), a queued serial module (QSM) and a 2kB static RAM module with TPU emulation capability (TPURAM). The MCU can either synthesize an internal clock signal from an external reference or use an external clock input directly. Operation with a 32.768kHz reference frequency is standard. The maximum system clock speed is 20.97MHz. System hardware and software allow changes in clock rate during operation.
- Central processing unit (CPU32)
- 32-bit Architecture
- Virtual memory implementation
- Table lookup and interpolate instruction
- High-level language support
- Background debugging mode
- Fully static operation
- System integration module (SIM)
- External bus support
- Programmable chip-select outputs
- System protection logic
- Watchdog timer, clock monitor and bus monitor
- Two 8-bit dual function Input/output ports
- 7-bit Dual function output port
- Phase-locked loop (PLL) clock system
- Dedicated micro engine operating independently of CPU32
- 16 Independent programmable channels and pins
- Any channel can perform any time function
- Two timer count registers with programmable prescalers
- Selectable channel priority levels
- Queued serial module (QSM)
- Enhanced serial communication interface
- Queued serial peripheral interface
- 8-bit Dual function port
- Static RAM module with TPU emulation capability (TPURAM)
Applications
Automation & Process Control, Industrial
Technical Specifications
Coldfire Family MC683xx Series Microcontrollers
32 bit
144Pins
15I/O's
8Channels
4.75V
-40°C
Surface Mount
MC683xx
MSL 3 - 168 hours
ColdFire v1
-
LQFP
QSPI, UART
-
5.25V
85°C
ColdFire
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
