Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5270VM100Copy
Order Code1579863
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size8KB
IC Case / PackageBGA
No. of Pins196Pins
Supply Voltage Min3V
Supply Voltage Max1.6V
Operating Frequency Max100MHz
InterfacesI2C, SPI, UART
No. of I/O's61I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU SeriesMCF527x
MPU FamilyColdFire V2
Product Range-
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
3V
Operating Frequency Max
100MHz
No. of I/O's
61I/O's
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
MCF527x
Product Range
-
Program Memory Size
8KB
No. of Pins
196Pins
Supply Voltage Max
1.6V
Interfaces
I2C, SPI, UART
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
ColdFire V2
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062
