Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | NAFE13144B40BSMP.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4838926 |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Need more?
250 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,893.390 |
| 10+ | Rs.1,532.620 |
| 25+ | Rs.1,442.520 |
| 50+ | Rs.1,396.410 |
| 100+ | Rs.1,350.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,893.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | NAFE13144B40BSMP.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4838926 |
| Technical Datasheet | |
| AFE IC Type | 8 Channel, 24-Bit Analog Front End |
| AFE IC Application | Data Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC |
| No. of Channels | 8Channels |
| IC Interface Type | SPI |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 48V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Package Type | HVQFN |
| No. of Pins | 64Pins |
| Resolution | 16 bits |
| Sampling Rate | 288kSPS |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| AFE IC Type | 8 Channel, 24-Bit Analog Front End |
|---|---|
| No. of Channels | 8Channels |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| IC Package Type | HVQFN |
| Resolution | 16 bits |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| AFE IC Application | Data Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC |
|---|---|
| IC Interface Type | SPI |
| Supply Voltage Max | 48V |
| Operating Temperature Max | 125°C |
| No. of Pins | 64Pins |
| Sampling Rate | 288kSPS |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
