Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.3,121.610 |
| 10+ | Rs.2,470.630 |
| 50+ | Rs.2,227.240 |
| 100+ | Rs.2,128.720 |
| 250+ | Rs.2,047.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,121.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNAFE13148B40BSECopy
Order Code5135064
Technical Datasheet
AFE IC Type8 Channel 16-Bit Analogue Front End
AFE IC ApplicationData Acquisition System, PLC, DCS I/O Modules, Industrial Automation and Process Control
No. of Channels8Channels
InterfacesSPI
Supply Voltage Min14V
Supply Voltage Max48V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Case / PackageHVQFN
No. of Pins64Pins
Resolution16 bits
Sampling Rate288kSPS
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
8 Channel 16-Bit Analogue Front End
No. of Channels
8Channels
Supply Voltage Min
14V
Operating Temperature Min
-40°C
IC Case / Package
HVQFN
Resolution
16 bits
Qualification
-
SVHC
No SVHC (04-Feb-2026)
AFE IC Application
Data Acquisition System, PLC, DCS I/O Modules, Industrial Automation and Process Control
Interfaces
SPI
Supply Voltage Max
48V
Operating Temperature Max
125°C
No. of Pins
64Pins
Sampling Rate
288kSPS
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
