Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | NAFEB43388B40BSMPCopy |
| Order Code | 5135063 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.876.620 |
| 10+ | Rs.734.430 |
| 25+ | Rs.702.380 |
| 50+ | Rs.668.530 |
| 100+ | Rs.652.490 |
| 250+ | Rs.636.940 |
| 500+ | Rs.617.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.876.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | NAFEB43388B40BSMPCopy |
| Order Code | 5135063 |
| Technical Datasheet | |
| AFE IC Type | 8 Channel 24-Bit Analogue Front End |
| AFE IC Application | Industrial Automation and Process Ctrl, Remote and Distributed/DCS I/O Mod, PLC, Sensor and DAQ Sys |
| No. of Channels | 8Channels |
| Interfaces | SPI |
| Supply Voltage Min | 14V |
| Supply Voltage Max | 48V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Case / Package | HVQFN |
| No. of Pins | 40Pins |
| Resolution | 24 bits |
| Sampling Rate | 288kSPS |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| AFE IC Type | 8 Channel 24-Bit Analogue Front End |
|---|---|
| No. of Channels | 8Channels |
| Supply Voltage Min | 14V |
| Operating Temperature Min | -40°C |
| IC Case / Package | HVQFN |
| Resolution | 24 bits |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| AFE IC Application | Industrial Automation and Process Ctrl, Remote and Distributed/DCS I/O Mod, PLC, Sensor and DAQ Sys |
|---|---|
| Interfaces | SPI |
| Supply Voltage Max | 48V |
| Operating Temperature Max | 125°C |
| No. of Pins | 40Pins |
| Sampling Rate | 288kSPS |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
