Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoP3H2440HNHPCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4815266
Cut Tape4815266RL
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,282.420 |
| 10+ | Rs.991.940 |
| 25+ | Rs.895.930 |
| 50+ | Rs.843.930 |
| 100+ | Rs.809.880 |
| 250+ | Rs.786.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,282.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoP3H2440HNHPCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4815266
Cut Tape4815266RL
Technical Datasheet
IC Interface TypeI2C, I3C, SMBus
Interface ApplicationsServers
Supply Voltage Min3V
Supply Voltage Max3.63V
Interface Case StyleHVQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
I2C, I3C, SMBus
Supply Voltage Min
3V
Interface Case Style
HVQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interface Applications
Servers
Supply Voltage Max
3.63V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
