Print Page
Product Information
Technical Specifications
| Clamping Voltage Vc Max | 24V |
|---|---|
| No. of Pins | - |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| Diode Case Style | SSOT-6 |
|---|---|
| Operating Voltage | - |
| Product Range | PESD1 |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hong Kong Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00002 |

