Print Page
PK53X256CMD100
ARM MCU, Kinetis K Family K5x Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz, 256 KB
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoPK53X256CMD100Copy
Order Code2133671
Technical Datasheet
Device CoreARM Cortex-M4
Data Bus Width32 bit
IC Case / PackageMAPBGA
InterfacesCAN, I2C, I2S, SPI, UART, USB
ADC Channels-
ADC Resolution16Bit
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK5x
Qualification-
Technical Specifications
Device Core
ARM Cortex-M4
IC Case / Package
MAPBGA
ADC Channels
-
IC Mounting
Surface Mount
MCU Series
K5x
Data Bus Width
32 bit
Interfaces
CAN, I2C, I2S, SPI, UART, USB
ADC Resolution
16Bit
MCU Family
Kinetis K
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
