Print Page
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | Rs.11.570 |
| 30000+ | Rs.11.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
Rs.115,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG4002ELD,315Copy
Manufacturer Standard Lead Time1 weeks
Order Code2439700
Product RangePMEG4
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Diode ConfigurationSingle
Diode Case StyleSOD-882D
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current3A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
200mA
Diode Case Style
SOD-882D
Forward Voltage Max
600mV
Operating Temperature Max
150°C
Product Range
PMEG4
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PMEG4002ELD,315
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

