Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 490+ | Rs.536.020 |
Price for:Each
Minimum: 490
Multiple: 490
Rs.262,649.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5190B2HN/C130KCopy
Order Code4784269
Technical Datasheet
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Output Power2.3W
IC Case / PackageVFLGA-EP
No. of Pins40Pins
RF IC Case StyleVFLGA-EP
Current Consumption20mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
2.4V
Output Power
2.3W
No. of Pins
40Pins
Current Consumption
20mA
SVHC
No SVHC (25-Jun-2025)
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
IC Case / Package
VFLGA-EP
RF IC Case Style
VFLGA-EP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
