Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSPC5642AF2MLU1Copy
Manufacturer Standard Lead Time17 weeks
Order Code5110599
Product RangeMPC56xx Family MPC564xA Series Microcontrollers
Your Part Number
200 In Stock
Need more?
200 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,059.490 |
| 5+ | Rs.4,427.400 |
| 10+ | Rs.4,078.470 |
| 25+ | Rs.3,882.360 |
| 50+ | Rs.3,834.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,059.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5642AF2MLU1Copy
Manufacturer Standard Lead Time17 weeks
Order Code5110599
Product RangeMPC56xx Family MPC564xA Series Microcontrollers
Technical Datasheet
Product RangeMPC56xx Family MPC564xA Series Microcontrollers
Device CorePower Architecture e200z4
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size2MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's-
RAM Memory Size128KB
ADC Channels40Channels
ADC Resolution12Bit
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC56xx
MCU SeriesMPC564xA
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MPC56xx Family MPC564xA Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LQFP
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
MPC56xx
Qualification
AEC-Q100
Device Core
Power Architecture e200z4
Operating Frequency Max
150MHz
No. of Pins
176Pins
No. of I/O's
-
ADC Channels
40Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC564xA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
