Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoT1014NXN7PQACopy
Order Code5110603
Product RangeQorIQ Family QorIQ T Series Microprocessors
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.18,743.170 |
| 5+ | Rs.17,882.320 |
| 10+ | Rs.16,712.750 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.18,743.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoT1014NXN7PQACopy
Order Code5110603
Product RangeQorIQ Family QorIQ T Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family QorIQ T Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageFCPBGA
No. of Pins780Pins
Supply Voltage Min970mV
Supply Voltage Max1.03V
Operating Frequency Max1.4GHz
No. of I/O's-
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesQorIQ T
MPU FamilyQorIQ
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
QorIQ Family QorIQ T Series Microprocessors
Program Memory Size
-
No. of Pins
780Pins
Supply Voltage Max
1.03V
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
QorIQ T
SVHC
No SVHC (04-Feb-2026)
No. of CPU Cores
1Cores
IC Case / Package
FCPBGA
Supply Voltage Min
970mV
Operating Frequency Max
1.4GHz
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
QorIQ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:3A991.a.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
