Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFGR-080Copy
Manufacturer Standard Lead Time1 weeks
Order Code3275643
Product RangeOMEGALUX FGR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.14,344.650 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.14,344.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFGR-080Copy
Manufacturer Standard Lead Time1 weeks
Order Code3275643
Product RangeOMEGALUX FGR Series
Technical Datasheet
Surface Heater TypeWraparound Rope Heater
Watt Density4W/in²
Power Consumption400W
Supply Voltage120VAC
Operating Temperature Min-
Operating Temperature Max482°C
Surface Heater Wire ConnectionStripped Lead
Product RangeOMEGALUX FGR Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Surface Heater Type
Wraparound Rope Heater
Power Consumption
400W
Operating Temperature Min
-
Surface Heater Wire Connection
Stripped Lead
SVHC
Boric acid (14-Jun-2023)
Watt Density
4W/in²
Supply Voltage
120VAC
Operating Temperature Max
482°C
Product Range
OMEGALUX FGR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095483
