Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoJMTSS-125G-6Copy
Manufacturer Standard Lead Time7 weeks
Order Code3799231
Product RangeMTSS Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,711.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,711.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoJMTSS-125G-6Copy
Manufacturer Standard Lead Time7 weeks
Order Code3799231
Product RangeMTSS Series
Technical Datasheet
Sensing Temperature Min0°C
Measured Temperature Min0°C
Sensing Temperature Max520°C
Measured Temperature Max520°C
Lead Length - Imperial40"
Lead Length - Metric1.02m
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
InsulationPTFE (Polytetrafluoroethylene)
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeMTSS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Temperature Min
0°C
Sensing Temperature Max
520°C
Lead Length - Imperial
40"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.125"
Insulation
PTFE (Polytetrafluoroethylene)
Thermocouple Wire Standard
ANSI
Product Range
MTSS Series
Measured Temperature Min
0°C
Measured Temperature Max
520°C
Lead Length - Metric
1.02m
Probe Length - Metric
152.4mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916
