Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | SMP-KI-F.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 3464252 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.860.630 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.860.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | SMP-KI-F.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 3464252 |
| Technical Datasheet | |
| Sensor Type | Thermocouple |
| Connector Style | Miniature (Green) |
| No. of Pins | 2Pins |
| Calibration Standard | IEC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 180°C |
Technical Specifications
| Sensor Type | Thermocouple |
|---|---|
| No. of Pins | 2Pins |
| Operating Temperature Min | 0°C |
| Connector Style | Miniature (Green) |
|---|---|
| Calibration Standard | IEC |
| Operating Temperature Max | 180°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005035 |
