Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-DP15-F2 2MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4843166
Product RangeE3FA-F2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.13,023.470 |
| 5+ | Rs.12,762.690 |
| 10+ | Rs.12,501.910 |
| 25+ | Rs.12,241.130 |
| 50+ | Rs.11,982.290 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.13,023.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-DP15-F2 2MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4843166
Product RangeE3FA-F2 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max300mm
Sensing MethodDiffuse Reflective
Output TypeDigital - PNP Open Collector, LO / DO
Product RangeE3FA-F2 Series
Connection Method2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source850nm Infrared LED
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse Reflective
Product Range
E3FA-F2 Series
Supply Voltage Min
10VDC
Light Source
850nm Infrared LED
IP Rating
IP67, IP69K
Operating Temperature Max
55°C
Sensing Distance Max
300mm
Output Type
Digital - PNP Open Collector, LO / DO
Connection Method
2m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
