Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-SL23M 2MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4843173
Product RangeE3T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.28,630.350 |
| 5+ | Rs.28,058.500 |
| 10+ | Rs.27,484.750 |
| 25+ | Rs.26,912.910 |
| 50+ | Rs.26,339.160 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.28,630.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-SL23M 2MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4843173
Product RangeE3T Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max30mm
Sensing MethodReflective
Output TypeDigital - PNP Open Collector, LO
Product RangeE3T Series
Connection Method2m Cable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Reflective
Product Range
E3T Series
Supply Voltage Min
12VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
30mm
Output Type
Digital - PNP Open Collector, LO
Connection Method
2m Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
