Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX573WM...Copy
Order Code1013789
Technical Datasheet
Logic Family / Base Number74LCX573
Latch TypeD Type Transparent
IC Output TypeTri State
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Bits8bit
Logic IC Family74LCX
Logic IC Base Number74573
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74LCX573
IC Output Type
Tri State
IC Case / Package
SOIC
Logic IC Family
74LCX
Qualification
-
Latch Type
D Type Transparent
Logic Case Style
SOIC
No. of Bits
8bit
Logic IC Base Number
74573
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
