Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN5182QSCXCopy
Order Code1495491
Technical Datasheet
Control ModeCurrent Mode Control, Voltage Mode Control
Supply Voltage Min10.8V
Supply Voltage Max13.2V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageQSOP
No. of Pins20Pins
Switching Frequency3MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Controller IC Case StyleQSOP
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control, Voltage Mode Control
Supply Voltage Max
13.2V
Duty Cycle (%)
-
No. of Pins
20Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Controller IC Case Style
QSOP
Supply Voltage Min
10.8V
No. of Outputs
1Outputs
IC Case / Package
QSOP
Switching Frequency
3MHz
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
