Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS9431ACopy
Manufacturer Standard Lead Time16 weeks
Order Code1467989
Your Part Number
2,498 In Stock
Need more?
2,494 Delivery in 4-6 Business Days(UK stock)
4 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.79.400 |
| 50+ | Rs.65.840 |
| 100+ | Rs.52.270 |
| 500+ | Rs.40.560 |
| 1000+ | Rs.39.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.79.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS9431ACopy
Manufacturer Standard Lead Time16 weeks
Order Code1467989
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.5A
Drain Source On State Resistance0.13ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.5A
Transistor Case Style
SOIC
Rds(on) Test Voltage
4.5V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.13ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
600mV
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for FDS9431A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000221
