Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR3045PT..Copy
Order Code1611612
Product RangeMBR30
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247AD
No. of Pins3Pins
Forward Voltage Max820mV
Forward Surge Current200A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR30
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MBR3045PT..
3 Products Found
Product Overview
The MBR3045PT is a centre-tap MBR Schottky Barrier Rectifier optimal for secondary rectification and free-wheeling application for high efficiency DC to DC convertor design, which features very low forward voltage drop and low leakage current.
- Low power loss, high efficiency
- High surge capacity
- Metal silicon junction, majority carrier conduction
- High current capacity, low forward-voltage drop
- Guard-ring for overvoltage protection (OVP)
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
200A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-247AD
Forward Voltage Max
820mV
Operating Temperature Max
150°C
Product Range
MBR30
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123

