Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRB2060CTGCopy
Order Code1431084
Product RangeMBRB2
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRB2
Qualification-
Product Overview
The MBRB2060CTG is a SWITCHMODE™ D²PAK surface-mount Power Rectifier with moulded epoxy case. This state-of-the-art device employs the use of the Schottky barrier principle with a platinum barrier metal.
- All external surfaces corrosion-resistant
- Centre-tap configuration
- Guard-ring for stress protection
- UL94V-0 Flammability rating
- Short heat-sink tab manufactured - not sheared
- Low forward voltage
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Operating Temperature Max
175°C
Product Range
MBRB2
Average Forward Current
20A
Diode Case Style
TO-263 (D2PAK)
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143

