Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRD340GCopy
Order Code1431096
Product RangeMBRD3
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins4Pins
Forward Voltage Max600mV
Forward Surge Current75A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRD3
Qualification-
Alternatives for MBRD340G
2 Products Found
Product Overview
The MBRD340G is a SWITCHMODE™ Schottky Barrier Power Rectifier with epoxy moulded case. This state-of-the-art device is designed for use as output rectifiers, free-wheeling, protection and steering diodes in switching power supplies, inverters and other inductive switching circuits.
- Extremely fast switching
- Extremely low forward drop
- Platinum barrier with avalanche guard-rings
- AEC-Q101 qualified and PPAP capable
- All external surfaces corrosion-resistant
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
4Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
600mV
Operating Temperature Max
175°C
Product Range
MBRD3
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000725

