Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. LED Lighting Components
                                                                                                      3. LED Driver ICs
                                                                                                      4. DC / DC LED Driver ICs
                                                                                                      Print Page

                                                                                                      NCL30160DR2G

                                                                                                      Led Driver, 1 Output, Buck, Constant Current, 6.3V-40V in, 1.4MHz switch, 40V/1A out, SOIC-8

                                                                                                      ONSEMI
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ONSEMI NCL30160DR2G
                                                                                                      ManufacturerONSEMI
                                                                                                      Manufacturer Part NoNCL30160DR2G
                                                                                                      Order Code2464218
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      ONSEMI
                                                                                                      ManufacturerONSEMI
                                                                                                      Manufacturer Part NoNCL30160DR2G
                                                                                                      Order Code2464218
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      TopologyBuck, Constant Current
                                                                                                      LED Driver Type-
                                                                                                      Input Voltage Min6.3V
                                                                                                      Input Voltage Max40V
                                                                                                      Output Voltage Max40V
                                                                                                      Output Current Max1A
                                                                                                      Switching Frequency Typ1.4MHz
                                                                                                      IC MountingSurface Mount
                                                                                                      IC Case / PackageSOIC
                                                                                                      No. of Pins8Pins
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      Product Range-
                                                                                                      Qualification-
                                                                                                      MSLMSL 1 - Unlimited
                                                                                                      SVHCNo SVHC (10-Jun-2022)
                                                                                                      Automotive Qualification Standard-
                                                                                                      Device TopologyBuck, Constant Current
                                                                                                      Driver Case StyleSOIC
                                                                                                      No. of Outputs1Outputs
                                                                                                      Switching Frequency1.4MHz

                                                                                                      Product Overview

                                                                                                      The NCL30160DR2G is a 1.0A constant-current Buck Regulator for driving high power LEDs. The NFET hysteretic step-down driver operates with an input voltage range from 6.3 to 40V. The hysteretic control gives good power supply rejection and fast response during load transients and PWM dimming to LED arrays of varying number and type. A dedicated PWM input (DIM/EN) enables wide range of pulsed dimming and a high switching frequency up to 1.4MHz allows the use of smaller external components minimizing space. Protection features include resistor-programmed constant LED current, shorted LED protection, under-voltage and thermal shutdown.

                                                                                                      • Integrated 1.0A/50mΩ MOSFET
                                                                                                      • Short LED shutdown protection
                                                                                                      • No control loop compensation required
                                                                                                      • Adjustable LED current
                                                                                                      • Single pin brightness and enable/disable control using PWM
                                                                                                      • Supports all ceramic-output capacitors and capacitor-less outputs
                                                                                                      • Thermal shutdown protection
                                                                                                      • Capable of 100% duty cycle operation
                                                                                                      • Externally adjustable LED current
                                                                                                      • Dedicated EN/DIM pin
                                                                                                      • Ability to use with a wide range of power supplies
                                                                                                      • High efficiency and high power solution
                                                                                                      • High switching frequency allows the use of small inductors
                                                                                                      • Ease of design and minimal external components
                                                                                                      • Flexibility to design for different types and number of LEDs
                                                                                                      • Allows easy PWM dimming
                                                                                                      • Small size and reduced component count

                                                                                                      Applications

                                                                                                      Lighting, Automotive, Industrial

                                                                                                      Warnings

                                                                                                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                      Technical Specifications

                                                                                                      Topology

                                                                                                      Buck, Constant Current

                                                                                                      Input Voltage Min

                                                                                                      6.3V

                                                                                                      Output Voltage Max

                                                                                                      40V

                                                                                                      Switching Frequency Typ

                                                                                                      1.4MHz

                                                                                                      IC Case / Package

                                                                                                      SOIC

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      MSL

                                                                                                      MSL 1 - Unlimited

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      Driver Case Style

                                                                                                      SOIC

                                                                                                      Switching Frequency

                                                                                                      1.4MHz

                                                                                                      LED Driver Type

                                                                                                      -

                                                                                                      Input Voltage Max

                                                                                                      40V

                                                                                                      Output Current Max

                                                                                                      1A

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      No. of Pins

                                                                                                      8Pins

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (10-Jun-2022)

                                                                                                      Device Topology

                                                                                                      Buck, Constant Current

                                                                                                      No. of Outputs

                                                                                                      1Outputs

                                                                                                      Technical Docs (4)

                                                                                                      EOL Notices EN

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      4 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (10-Jun-2022)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.