Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoODB5115-12LBCopy
Manufacturer Standard Lead Time6 weeks
Order Code4951289
Product RangeODB5115 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,541.040 |
| 5+ | Rs.1,481.240 |
| 10+ | Rs.1,421.440 |
| 20+ | Rs.1,331.000 |
| 50+ | Rs.1,240.550 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,541.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB5115-12LBCopy
Manufacturer Standard Lead Time6 weeks
Order Code4951289
Product RangeODB5115 Series
Technical Datasheet
Blower TypeBLDC
Supply Voltage12V
Voltage TypeDC
Fan Frame Size51mm
External Depth15mm
Air Flow - CFM2.4CFM
Air Flow - m3/min-
Noise Rating32dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating840mW
Product RangeODB5115 Series
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
15mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
840mW
IP Rating
-
Supply Voltage
12V
Fan Frame Size
51mm
Air Flow - CFM
2.4CFM
Noise Rating
32dBA
Power Connection Type
2 Lead Wires
Product Range
ODB5115 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
