Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPAN-ASIA (PAC)
Manufacturer Part NoPTFE28A100WTCopy
Order Code1791797
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 0.12mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialCopper
External Diameter0.65mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PTFE
Wire Gauge
28AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 0.12mm
Reel Length (Metric)
100m
Voltage Rating
300V
External Diameter
0.65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.21
