Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3BWFR062V SMD Current Sense Resistor, 0.062 ohm, ERJ-3BW Series, 0603 [1608 Metric], 330 mW, ± 1%](https://in.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3BWFR062VCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4757217
Cut Tape4757217RL
Product RangeERJ-3BW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.32.540 |
| 10+ | Rs.17.630 |
| 100+ | Rs.16.140 |
| 500+ | Rs.14.650 |
| 1000+ | Rs.13.160 |
| 2000+ | Rs.11.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.32.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3BWFR062VCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4757217
Cut Tape4757217RL
Product RangeERJ-3BW Series
Technical Datasheet
Resistance0.062ohm
Product RangeERJ-3BW Series
Resistor Case / Package0603 [1608 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +150ppm/K
Product Length1.6mm
Product Width0.8mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.062ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +150ppm/K
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-3BW Series
Power Rating
330mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
