Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6BWFR047V SMD Current Sense Resistor, 0.047 ohm, ERJ-6BW Series, 0805 [2012 Metric], 550 mW, ± 1%](https://in.element14.com/productimages/standard/en_GB/1577490-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ6BWFR047VCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 1577516 |
| Product Range | ERJ-6BW Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | Rs.32.930 |
| 100+ | Rs.22.320 |
| 500+ | Rs.18.790 |
| 1000+ | Rs.18.420 |
| 2500+ | Rs.18.040 |
| 5000+ | Rs.17.670 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.329.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ6BWFR047VCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 1577516 |
| Product Range | ERJ-6BW Series |
| Technical Datasheet | |
| Resistance | 0.047ohm |
| Product Range | ERJ-6BW Series |
| Resistor Case / Package | 0805 [2012 Metric] |
| Power Rating | 550mW |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Product Height | 0.65mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.047ohm |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 200ppm/°C |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | ERJ-6BW Series |
|---|---|
| Power Rating | 550mW |
| Resistor Technology | Thick Film |
| Product Length | 2.01mm |
| Product Height | 0.65mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332919 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
